Part Details for 55A1112-20-2L-2F929 by TE Connectivity
Overview of 55A1112-20-2L-2F929 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 55A1112-20-2L-2F929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1112-20-2L-2F929-ND
|
DigiKey | CBL 1COND STRND 20AWG 600V RED Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1576 | Buy Now |
DISTI #
379413-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 379413-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001122355
|
Sager | Multi-Conductor Cables 55A1112-20-2L-2F929 | 0 |
|
Buy Now |
Part Details for 55A1112-20-2L-2F929
55A1112-20-2L-2F929 CAD Models
55A1112-20-2L-2F929 Part Data Attributes
|
55A1112-20-2L-2F929
TE Connectivity
Buy Now
|
Compare Parts:
55A1112-20-2L-2F929
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |