Part Details for 55A1112-12-9-9 by TE Connectivity
Overview of 55A1112-12-9-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1112-12-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1112-12-9-9-ND
|
DigiKey | 55A1112-12-9-9 Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1592 | Buy Now |
DISTI #
650-391485-000
|
Mouser Electronics | Hook-up Wire 55A1112-12-9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$6.2400 | Order Now |
|
Onlinecomponents.com | 55A1112-12-9-9 RoHS: Compliant | 0 |
|
$5.7300 / $15.7100 | Buy Now |
DISTI #
RYC55A1112-12-9-9
|
Interstate Connecting Components | 55A1112-12-9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1112-12-9-9 RoHS: Compliant | 0 |
|
$5.7300 / $15.7100 | Buy Now |
Part Details for 55A1112-12-9-9
55A1112-12-9-9 CAD Models
55A1112-12-9-9 Part Data Attributes
|
55A1112-12-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1112-12-9-9
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3.55 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 37X0.32 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |