Part Details for 55A1111-20-0-9 by TE Connectivity
Overview of 55A1111-20-0-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1111-20-0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3097
|
Newark | 55A1111-20-0-9 |Raychem Te Connectivity 55A1111-20-0-9 RoHS: Not Compliant Min Qty: 3157 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.3400 | Buy Now |
DISTI #
55A1111-20-0-9-ND
|
DigiKey | HOOK-UP DL STRND 20AWG WHT Min Qty: 3157 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2930 | Buy Now |
DISTI #
331018-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 2.13mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 331018-000) RoHS: Compliant Min Qty: 3157 Package Multiple: 962 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2211 / $1.3787 | Buy Now |
DISTI #
650-331018-000
|
Mouser Electronics | Hook-up Wire 55A1111-20-0-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.3800 / $1.4600 | Order Now |
|
Onlinecomponents.com | Hook-up Wire 20AWG 2.26mm Tin Plated Copper White 600V RoHS: Compliant |
288 In Stock |
|
$1.4200 / $2.4100 | Buy Now |
DISTI #
51675004
|
Verical | Hook-up Wire 20AWG 2.26mm Tin Plated Copper White 600V RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1506 | Americas - 275 |
|
$1.8850 / $3.1330 | Buy Now |
DISTI #
RYC55A1111-20-0-9
|
Interstate Connecting Components | 0 |
|
$1.1625 / $1.4698 | Buy Now | |
DISTI #
000000000001122272
|
Sager | Hook-up Wire 55A1111-20-0-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.3800 / $1.7200 | Buy Now |
|
Master Electronics | Hook-up Wire 20AWG 2.26mm Tin Plated Copper White 600V RoHS: Compliant |
288 In Stock |
|
$1.4200 / $2.4100 | Buy Now |
Part Details for 55A1111-20-0-9
55A1111-20-0-9 CAD Models
55A1111-20-0-9 Part Data Attributes
|
55A1111-20-0-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1111-20-0-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.2 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.203 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |