Part Details for 55A0842-20-MSL4CS2275 by TE Connectivity
Overview of 55A0842-20-MSL4CS2275 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0842-20-MSL4CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0842-20-MSL4CS2275-ND
|
DigiKey | CABLE 4COND 20AWG Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 55A0842-20-MSL4CS2275
55A0842-20-MSL4CS2275 CAD Models
55A0842-20-MSL4CS2275 Part Data Attributes
|
55A0842-20-MSL4CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0842-20-MSL4CS2275
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | AIRFRAME, MEDIUM WEIGHT | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 3.56 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19x32 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |