Part Details for 55A0832-12-9/93/96CS2275 by TE Connectivity
Overview of 55A0832-12-9/93/96CS2275 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 55A0832-12-9/93/96CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3050
|
Newark | 55A0832-12-9/93/96Cs2275 |Raychem Te Connectivity 55A0832-12-9/93/96CS2275 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$12.3500 | Buy Now |
DISTI #
55A0832-12-9/93/96CS2275-ND
|
DigiKey | CABLE 3COND 12AWG Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3422 | Buy Now |
DISTI #
650-722909-00
|
Mouser Electronics | Multi-Conductor Cables 55A08321299396CS2275 PRICE PER FOOT RoHS: Compliant | 0 |
|
$12.9600 | Order Now |
|
Onlinecomponents.com | 55A0832-12-9/93/96CS2275 RoHS: Compliant | 0 |
|
$12.6400 / $35.5500 | Buy Now |
|
Master Electronics | 55A0832-12-9/93/96CS2275 RoHS: Compliant | 0 |
|
$12.6400 / $35.5500 | Buy Now |
Part Details for 55A0832-12-9/93/96CS2275
55A0832-12-9/93/96CS2275 CAD Models
55A0832-12-9/93/96CS2275 Part Data Attributes
|
55A0832-12-9/93/96CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0832-12-9/93/96CS2275
TE Connectivity
Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |