There are no models available for this part yet.
Overview of 55A0831-22-3/6/9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A0831-22-3/6/9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M3044
|
Newark | 55A0831-22-3/6/9 |Raychem Te Connectivity 55A0831-22-3/6/9 Min Qty: 2123 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.9400 / $2.1100 | Buy Now | |
DISTI #
55A0831-22-3/6/9-ND
|
DigiKey | CABLE 3COND 22AWG Min Qty: 2123 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9688 | Buy Now | |
DISTI #
318043-000
|
Avnet Americas | High Performance Cable 3Conductors 22AWG 2.79mm Tin Plated Copper Blue/Orange/White 600VAC - Cable Rools/Shrink Tubing (Alt: 318043-000) RoHS: Compliant Min Qty: 2123 Package Multiple: 1 Lead time: 34 Weeks, 6 Days Container: Bulk | 0 |
|
$1.7644 / $1.9920 | Buy Now | |
DISTI #
650-318043-000
|
Mouser Electronics | Multi-Conductor Cables 55A0831-22-3/6/9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.4400 | Order Now | |
Onlinecomponents.com | 55A0831-22-3/6/9 RoHS: Compliant | 0 |
|
$1.7700 / $4.8400 | Buy Now | ||
DISTI #
RYC55A0831-22-3/6/9
|
Interstate Connecting Components | 55A0831-22-3/6/9 | 0 |
|
Buy Now | ||
DISTI #
000000000001122137
|
Sager | Multi-Conductor Cables 55A0831-22-3/6/9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.0000 / $2.4900 | Buy Now | |
Master Electronics | 55A0831-22-3/6/9 RoHS: Compliant | 0 |
|
$1.7700 / $4.8400 | Buy Now |
CAD Models for 55A0831-22-3/6/9 by TE Connectivity
Part Data Attributes for 55A0831-22-3/6/9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|