Part Details for 55A0822-12-9/96CS2655 by TE Connectivity
Overview of 55A0822-12-9/96CS2655 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0822-12-9/96CS2655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0822-12-9/96CS2655-ND
|
DigiKey | CABLE 2COND 12AWG Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2955 | Buy Now |
DISTI #
650-630459-000
|
Mouser Electronics | Multi-Conductor Cables 55A0822-12-996CS2655 PRICE PER FOOT RoHS: Compliant | 0 |
|
$13.2300 | Order Now |
DISTI #
RYC55A0822-12-9/96CS2655
|
Heilind Electronics | 55A0822-12-9/96CS2655 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9900 / $33.7100 | Buy Now |
DISTI #
RYC55A0822-12-9/96CS2655
|
Interstate Connecting Components | 55A0822-12-9/96CS2655 | 0 |
|
Buy Now | |
DISTI #
000000000001122030
|
Sager | Multi-Conductor Cables 55A0822-12-996CS2655 PRICE PER FOOT Min Qty: 1 | 0 |
|
$13.1100 / $16.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.9900 / $33.7100 | Buy Now |