Part Details for 55A0816-24-9 by TE Connectivity
Overview of 55A0816-24-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0816-24-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55A0816-24-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 24AWG WHT Min Qty: 150 Lead time: 42 Weeks Container: Tray MARKETPLACE PRODUCT |
4600 In Stock |
|
$0.6600 / $0.6900 | Buy Now |
DISTI #
55A0816-24-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 24AWG WHT Min Qty: 150 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6010 | Buy Now |
|
Onlinecomponents.com | 55A0816-24-9 RoHS: Compliant |
4600 Partner Stock |
|
$0.5880 / $0.7230 | Buy Now |
DISTI #
RYC55A0816-24-9
|
Interstate Connecting Components | 55A0816-24-9 | 0 |
|
Buy Now | |
DISTI #
000000000001121984
|
Sager | Hook-up Wire 55A0816-24-9 Min Qty: 10000 | 0 |
|
$0.4904 / $0.6241 | Buy Now |
|
Master Electronics | 55A0816-24-9 RoHS: Compliant |
4600 Partner Stock |
|
$0.5880 / $0.7230 | Buy Now |
Part Details for 55A0816-24-9
55A0816-24-9 CAD Models
55A0816-24-9 Part Data Attributes
|
55A0816-24-9
TE Connectivity
Buy Now
|
Compare Parts:
55A0816-24-9
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |