Part Details for 55A0814-26-9 by TE Connectivity
Overview of 55A0814-26-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0814-26-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0814-26-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 26AWG WHT Min Qty: 5000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6259 | Buy Now |
DISTI #
RYC55A0814-26-9
|
Interstate Connecting Components | 55A0814-26-9 | 0 |
|
Buy Now | |
DISTI #
000000000001121975
|
Sager | Hook-up Wire 55A0814-26-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 55A0814-26-9
55A0814-26-9 CAD Models
55A0814-26-9 Part Data Attributes
|
55A0814-26-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0814-26-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.02 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |