There are no models available for this part yet.
Overview of 55A0814-20-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A0814-20-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55A0814-20-7-ND
|
DigiKey | HOOK-UP DUAL STRND 20AWG VIOLET Min Qty: 10000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8498 | Buy Now | |
DISTI #
932722-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.47mm Silver Plated Copper Alloy Violet 600VAC - Cable Rools/Shrink Tubing (Alt: 932722-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000001121950
|
Sager | Hook-up Wire 55A0814-20-7 | 0 |
|
Buy Now |
CAD Models for 55A0814-20-7 by TE Connectivity
Part Data Attributes for 55A0814-20-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Application
|
AIRFRAME, MEDIUM WEIGHT
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.62 mm2
|
Diameter
|
1.47 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
19X32
|
Wire Gauge
|
20 AWG
|
Wire Size-Max
|
20 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for 55A0814-20-7
This table gives cross-reference parts and alternative options found for 55A0814-20-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A0814-20-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55A0814-20-92 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0814-20-7 vs 55A0814-20-92 |
55PC0811-20-9CS2502 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0814-20-7 vs 55PC0811-20-9CS2502 |
55A0814-20-3 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT | TE Connectivity | 55A0814-20-7 vs 55A0814-20-3 |
55A0814-20-90 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0814-20-7 vs 55A0814-20-90 |