Part Details for 55A0812-22-6-L374 by TE Connectivity
Overview of 55A0812-22-6-L374 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 55A0812-22-6-L374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1895
|
Newark | 55A0812-22-6-L374 |Te Connectivity 55A0812-22-6-L374 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6460 | Buy Now |
Part Details for 55A0812-22-6-L374
55A0812-22-6-L374 CAD Models
55A0812-22-6-L374 Part Data Attributes
|
55A0812-22-6-L374
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0812-22-6-L374
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |