Part Details for 55A0811-16-2-F871 by TE Connectivity
Overview of 55A0811-16-2-F871 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0811-16-2-F871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2862
|
Newark | 55A0811-16-2-F871 |Raychem Te Connectivity 55A0811-16-2-F871 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.8900 / $0.9860 | Buy Now |
DISTI #
55A0811-16-2-F871-ND
|
DigiKey | HOOK-UP DL WALL STRND 16AWG RED Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8903 | Buy Now |
DISTI #
650-382538-000
|
Mouser Electronics | Hook-up Wire 55A0811-16-2-F871 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.8530 / $0.9620 | Order Now |
|
Onlinecomponents.com | 55A0811-16-2-F871 RoHS: Compliant | 0 |
|
$0.7890 / $1.6530 | Buy Now |
DISTI #
RYC55A0811-16-2-F871
|
Interstate Connecting Components | 55A0811-16-2-F871 | 0 |
|
Buy Now | |
DISTI #
000000000001121379
|
Sager | Hook-up Wire 55A0811-16-2-F871 PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.8899 / $1.1100 | Buy Now |
|
Master Electronics | 55A0811-16-2-F871 RoHS: Compliant | 0 |
|
$0.7890 / $1.6530 | Buy Now |
Part Details for 55A0811-16-2-F871
55A0811-16-2-F871 CAD Models
55A0811-16-2-F871 Part Data Attributes
|
55A0811-16-2-F871
TE Connectivity
Buy Now
|
Compare Parts:
55A0811-16-2-F871
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.96 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |