Part Details for 55A0712-22-92 by TE Connectivity
Results Overview of 55A0712-22-92 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0712-22-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2825
|
Newark | 55A0712-22-92 |Raychem Te Connectivity 55A0712-22-92 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
55A0712-22-92-ND
|
DigiKey | HOOK-UP DL WALL STRND 22AWG W/R Min Qty: 5000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7213 | Buy Now |
DISTI #
193485-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Silver Plated Copper Red 1000V - Cable Rools/Shrink Tubing ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001121296
|
Sager | Hook-up Wire 22AWG CL INSL HD GP 1000V PRICE PER FT | 0 |
|
Buy Now |