Part Details for 55A0712-22-9 by TE Connectivity
Results Overview of 55A0712-22-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0712-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2823
|
Newark | 55A0712-22-9 |Raychem Te Connectivity 55A0712-22-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
RYC55A0712-22-9
|
Heilind Electronics | 55A0712-22-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55A0712-22-9
|
Interstate Connecting Components | 55A0712-22-9 | 0 |
|
Buy Now | |
DISTI #
000000000001121294
|
Sager | Hook-up Wire 22AWG CL INSL HD GP 1000V PRICE PER FT | 0 |
|
Buy Now |
Part Details for 55A0712-22-9
55A0712-22-9 CAD Models
55A0712-22-9 Part Data Attributes
|
55A0712-22-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0712-22-9
TE Connectivity
WIRE AND CABLE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity |