Part Details for 55A0712-18-9 by TE Connectivity
Results Overview of 55A0712-18-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 55A0712-18-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828149-000
|
Avnet Americas | High Performance Cable 1Conductors 18AWG Silver Plated Copper White 1000V - Cable Rools/Shrink Tubin... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001121289
|
Sager | Hook-up Wire 55A0712-18-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 55A0712-18-9
55A0712-18-9 CAD Models
55A0712-18-9 Part Data Attributes
|
55A0712-18-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0712-18-9
TE Connectivity
Wire And Cable
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |