Part Details for 55A0712-10-9 by TE Connectivity
Overview of 55A0712-10-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Price & Stock for 55A0712-10-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A0712-10-9-ND
|
DigiKey | 55A0712-10-9 Min Qty: 1000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3796 | Buy Now |
DISTI #
F11830-000
|
Avnet Americas | Cable 1Conductor 10AWG Silver Plated Copper White 1000V - Bulk (Alt: F11830-000) Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2226 / $7.7944 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5800 / $24.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5800 / $24.1300 | Buy Now |
Part Details for 55A0712-10-9
55A0712-10-9 CAD Models
55A0712-10-9 Part Data Attributes
|
55A0712-10-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0712-10-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |