Part Details for 55A0141-16-3/5/6/9 by TE Connectivity
Overview of 55A0141-16-3/5/6/9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0141-16-3/5/6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0141-16-3/5/6/9-ND
|
DigiKey | CABLE 4COND 16AWG Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
F71966-000
|
Avnet Americas | High Performance Cable 4Conductors 16AWG Tin Plated Copper 600V - Cable Rools/Shrink Tubing (Alt: F71966-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001121193
|
Sager | Multi-Conductor Cables 55A0141-16-3/5/6/9 | 0 |
|
Buy Now |
Part Details for 55A0141-16-3/5/6/9
55A0141-16-3/5/6/9 CAD Models
55A0141-16-3/5/6/9 Part Data Attributes
|
55A0141-16-3/5/6/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0141-16-3/5/6/9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |