Part Details for 55A0134-28-3/6/9 by TE Connectivity
Overview of 55A0134-28-3/6/9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 55A0134-28-3/6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0134-28-3/6/9-ND
|
DigiKey | CABLE 3COND 28AWG Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
043246-000
|
Avnet Americas | High Performance Cable 3Conductors 28AWG Silver Plated Copper Alloy 600V - Cable Rools/Shrink Tubing (Alt: 043246-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 55A0134-28-3/6/9
55A0134-28-3/6/9 CAD Models
55A0134-28-3/6/9 Part Data Attributes
|
55A0134-28-3/6/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0134-28-3/6/9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |