Part Details for 55A0131-24-9/93/96CS2275 by TE Connectivity
Overview of 55A0131-24-9/93/96CS2275 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0131-24-9/93/96CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2802
|
Newark | 55A0131-24-9/93/96Cs2275 |Raychem Te Connectivity 55A0131-24-9/93/96CS2275 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2200 / $1.3300 | Buy Now |
DISTI #
55A0131-24-9/93/96CS2275-ND
|
DigiKey | CABLE 3COND 24AWG Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3442 | Buy Now |
DISTI #
650-867999-00
|
Mouser Electronics | Multi-Conductor Cables 55A01312499396CS2275 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.1900 / $1.3500 | Order Now |
|
Onlinecomponents.com | 55A0131-24-9/93/96CS2275 RoHS: Compliant | 0 |
|
$1.1100 / $2.3200 | Buy Now |
|
Master Electronics | 55A0131-24-9/93/96CS2275 RoHS: Compliant | 0 |
|
$1.1100 / $2.3200 | Buy Now |
Part Details for 55A0131-24-9/93/96CS2275
55A0131-24-9/93/96CS2275 CAD Models
55A0131-24-9/93/96CS2275 Part Data Attributes
|
55A0131-24-9/93/96CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0131-24-9/93/96CS2275
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |