Part Details for 55A0131-24-2/6/9 by TE Connectivity
Overview of 55A0131-24-2/6/9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0131-24-2/6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R0648
|
Newark | 55A0131-24-2/6/9 |Raychem Te Connectivity 55A0131-24-2/6/9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $1.7700 | Buy Now |
DISTI #
2266-55A0131-24-2/6/9-ND
|
DigiKey | Multi-Conductor Cables 55A0131-2 Min Qty: 40 Container: Tray MARKETPLACE PRODUCT |
1303 In Stock |
|
$1.7100 / $1.8200 | Buy Now |
DISTI #
650-CM4224-000
|
Mouser Electronics | Multi-Conductor Cables 55A0131-24-2/6/9 PRICE PER FOOT | 0 |
|
$1.6600 | Order Now |
DISTI #
RYC55A0131-24-2/6/9
|
Heilind Electronics | 55A0131-24-2/6/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 3Conductors 24AWG 600V RoHS: Compliant |
1303 Partner Stock |
|
$1.6700 / $2.0600 | Buy Now |
DISTI #
RYC55A0131-24-2/6/9
|
Interstate Connecting Components | 55A0131-24-2/6/9 | 0 |
|
Buy Now | |
DISTI #
000000000003157193
|
Sager | Multi-Conductor Cables 55A0131-24-2/6/9 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 3Conductors 24AWG 600V RoHS: Compliant |
1303 Partner Stock |
|
$1.6700 / $2.0600 | Buy Now |