Part Details for 55A0121-28-0/2 by TE Connectivity
Overview of 55A0121-28-0/2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0121-28-0/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0121-28-0/2-ND
|
DigiKey | CABLE 2COND 28AWG Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$2.4371 | Buy Now |
DISTI #
VDL:6620_23914270
|
Arrow Electronics | TWO CONDUCTOR CABLE UNSHIELDED UNJACKETED GENERAL. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 1350 |
|
$2.7370 | Buy Now |
DISTI #
RYC55A0121-28-0/2
|
Heilind Electronics | 55A0121-28-0/2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
85546813
|
Verical | TWO CONDUCTOR CABLE UNSHIELDED UNJACKETED GENERAL. RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1350 |
|
$2.7370 | Buy Now |
DISTI #
RYC55A0121-28-0/2
|
Interstate Connecting Components | 55A0121-28-0/2 | 0 |
|
Buy Now |
Part Details for 55A0121-28-0/2
55A0121-28-0/2 CAD Models
55A0121-28-0/2 Part Data Attributes
|
55A0121-28-0/2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0121-28-0/2
TE Connectivity
Wire And Cable, 2 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |