Part Details for 55A0121-26-0/9 by TE Connectivity
Overview of 55A0121-26-0/9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 55A0121-26-0/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2770
|
Newark | 55A0121-26-0/9 |Raychem Te Connectivity 55A0121-26-0/9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.1200 / $1.2400 | Buy Now |
DISTI #
55A0121-26-0/9-ND
|
DigiKey | CABLE 2COND 26AWG Min Qty: 2000 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2036 | Buy Now |
DISTI #
316222-002
|
Avnet Americas | High Performance Cable 2Conductors 26AWG 0.81mm Tin Plated Copper Black/White 600VAC - Cable Rools/Shrink Tubing (Alt: 316222-002) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 34 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9917 / $1.1197 | Buy Now |
DISTI #
650-316222-002
|
Mouser Electronics | Multi-Conductor Cables 55A0121-26-0/9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 26AWG 0.81mm 600VAC Black/White Reel RoHS: Compliant |
7334 In Stock 65 On Order |
|
$1.1500 / $2.0300 | Buy Now |
DISTI #
RYC55A0121-26-0/9
|
Interstate Connecting Components | 55A0121-26-0/9 | 0 |
|
Buy Now | |
DISTI #
000000000001121082
|
Sager | Multi-Conductor Cables 55A0121-26-0/9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.1200 / $1.4000 | Buy Now |
|
Master Electronics | High Performance Cable 2Conductors 26AWG 0.81mm 600VAC Black/White Reel RoHS: Compliant |
7334 In Stock 65 On Order |
|
$1.1500 / $2.0300 | Buy Now |
Part Details for 55A0121-26-0/9
55A0121-26-0/9 CAD Models
55A0121-26-0/9 Part Data Attributes:
|
55A0121-26-0/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0121-26-0/9
TE Connectivity
Wire And Cable, 2 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.15 mm2 | |
Diameter | 1.67 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |