Part Details for 55A0121-16-2/6 by TE Connectivity
Overview of 55A0121-16-2/6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 55A0121-16-2/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8881
|
Newark | 55A0121-16-2/6 |Raychem Te Connectivity 55A0121-16-2/6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.3300 | Buy Now |
DISTI #
650-55A0121-16-2/6
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C RD/BL PRICE PER FT RoHS: Compliant | 0 |
|
$2.1300 / $2.2900 | Order Now |
|
Onlinecomponents.com | 55A0121-16-2/6 RoHS: Compliant | 0 |
|
$1.9500 / $4.0800 | Buy Now |
DISTI #
RYC55A0121-16-2/6
|
Interstate Connecting Components | CM4021-000 | 0 |
|
$1.8521 / $2.3417 | Buy Now |
DISTI #
000000000003157186
|
Sager | Multi-Conductor Cables 16AWG 2C RD/BL PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | 55A0121-16-2/6 RoHS: Compliant | 0 |
|
$1.9500 / $4.0800 | Buy Now |
Part Details for 55A0121-16-2/6
55A0121-16-2/6 CAD Models
55A0121-16-2/6 Part Data Attributes
|
55A0121-16-2/6
TE Connectivity
Buy Now
|
Compare Parts:
55A0121-16-2/6
TE Connectivity
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.58 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |