Part Details for 55A0112-18-6 by TE Connectivity
Overview of 55A0112-18-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0112-18-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85547377
|
Verical | Hook-up Wire 18AWG 1.57mm Silver Coated Copper Blue 1000V RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 10300 |
|
$0.5251 | Buy Now |
DISTI #
RYC55A0112-18-6
|
Interstate Connecting Components | 55A0112-18-6 | 0 |
|
Buy Now | |
DISTI #
000000000001120844
|
Sager | Hook-up Wire 55A0112-18-6 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 55A0112-18-6
55A0112-18-6 CAD Models
55A0112-18-6 Part Data Attributes
|
55A0112-18-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0112-18-6
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.52 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |