There are no models available for this part yet.
Overview of 55A0112-12-94CS2767-L362 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL362BCCZ-RL | Analog Devices | Nanopower Three-Axis, 2g/4g/8g | |
EVAL-ADXL362Z | Analog Devices | lEVAL-ADXL362Z (Stamp Evaluati | |
ADXL362BCCZ-RL7 | Analog Devices | Nanopower Three-Axis, 2g/4g/8g |
Price & Stock for 55A0112-12-94CS2767-L362 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EK2772-000
|
Avnet Americas | Cable 1Conductor 12AWG Silver Plated Copper 600V White - Bulk (Alt: EK2772-000) Min Qty: 6001 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5845 / $2.8307 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
750 Partner Stock |
|
$2.6500 / $8.1400 | Buy Now | ||
Master Electronics | RoHS: Compliant |
750 Partner Stock |
|
$2.6500 / $8.1400 | Buy Now |