There are no models available for this part yet.
Overview of 55A0111-26-904 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 55A0111-26-904 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-55A0111-26-904-ND
|
DigiKey | 55A0111-26-904 Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5401 | Buy Now | |
DISTI #
710201-000
|
Avnet Americas | Cable 26AWG Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: 710201-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4883 / $0.5347 | Buy Now | |
DISTI #
RYC55A0111-26-904
|
Heilind Electronics | 55A0111-26-904 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 55A0111-26-904 RoHS: Compliant | 0 |
|
$0.4810 / $1.0075 | Buy Now | ||
DISTI #
RYC55A0111-26-904
|
Interstate Connecting Components | 55A0111-26-904 | 0 |
|
Buy Now | ||
Master Electronics | 55A0111-26-904 RoHS: Compliant | 0 |
|
$0.4810 / $1.0075 | Buy Now |
CAD Models for 55A0111-26-904 by TE Connectivity
Part Data Attributes for 55A0111-26-904 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
MIL; VDE
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.13 mm2
|
DIN Conformance
|
NO
|
Diameter
|
0.81 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
ETHYLENE TETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|