Part Details for 55A0111-24-96 by TE Connectivity
Overview of 55A0111-24-96 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0111-24-96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0111-24-96-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V WHT/BLU Min Qty: 14256 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3012 | Buy Now |
|
Onlinecomponents.com | 55A0111-24-96 RoHS: Compliant | 0 |
|
$0.2742 / $0.7510 | Buy Now |
DISTI #
RYC55A0111-24-96
|
Interstate Connecting Components | 55A0111-24-96 | 0 |
|
Buy Now | |
DISTI #
000000000001120739
|
Sager | Hook-up Wire 55A0111-24-96 Min Qty: 1 | 0 |
|
$0.3092 / $0.3866 | Buy Now |
|
Master Electronics | 55A0111-24-96 RoHS: Compliant | 0 |
|
$0.2742 / $0.7510 | Buy Now |
Part Details for 55A0111-24-96
55A0111-24-96 CAD Models
55A0111-24-96 Part Data Attributes
|
55A0111-24-96
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0111-24-96
TE Connectivity
55A0111-24-96
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL; VDE | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Diameter | 0.94 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |