Part Details for 55A0111-16-9CK0001 by TE Connectivity
Overview of 55A0111-16-9CK0001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0111-16-9CK0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2801
|
Newark | 55A0111-16-9Ck0001 |Raychem Te Connectivity 55A0111-16-9CK0001 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
RYC55A0111-16-9CK0001
|
Heilind Electronics | 55A0111-16-9CK0001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
600 Partner Stock |
|
$1.6600 / $2.7800 | Buy Now |
DISTI #
RYC55A0111-16-9CK0001
|
Interstate Connecting Components | 55A0111-16-9CK0001 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
600 Partner Stock |
|
$1.6600 / $2.7800 | Buy Now |
Part Details for 55A0111-16-9CK0001
55A0111-16-9CK0001 CAD Models
55A0111-16-9CK0001 Part Data Attributes
|
55A0111-16-9CK0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0111-16-9CK0001
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | MIL; VDE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
Diameter | 1.73 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |