Part Details for 55PC1811-20-9-9 by TE Connectivity
Overview of 55PC1811-20-9-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 55PC1811-20-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4538
|
Newark | 55Pc1811-20-9-9 |Raychem Te Connectivity 55PC1811-20-9-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2800 / $1.4000 | Buy Now |
DISTI #
55PC1811-20-9-9-ND
|
DigiKey | HOOK-UP DL STRND 20AWG WHT Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4161 | Buy Now |
DISTI #
650-F13365-000
|
Mouser Electronics | Hook-up Wire 55PC1811-20-9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.2600 / $1.4200 | Order Now |
DISTI #
RYC55PC1811-20-9-9
|
Heilind Electronics | 55PC1811-20-9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1811-20-9-9 RoHS: Compliant | 0 |
|
$1.1700 / $2.4500 | Buy Now |
DISTI #
RYC55PC1811-20-9-9
|
Interstate Connecting Components | 55PC1811-20-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000002273777
|
Sager | Hook-up Wire 55PC1811-20-9-9 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$0.8982 / $1.3100 | Buy Now |
DISTI #
F13365-000
|
Avnet Asia | High Performance Cable 1Conductors 20AWG Tinned Copper White 600V (Alt: F13365-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 4 Days | 0 |
|
RFQ | |
|
Master Electronics | 55PC1811-20-9-9 RoHS: Compliant | 0 |
|
$1.1700 / $2.4500 | Buy Now |
Part Details for 55PC1811-20-9-9
55PC1811-20-9-9 CAD Models
55PC1811-20-9-9 Part Data Attributes
|
55PC1811-20-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1811-20-9-9
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |