Part Details for 55PC1811-14-2-9-F871 by TE Connectivity
Overview of 55PC1811-14-2-9-F871 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 55PC1811-14-2-9-F871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4528
|
Newark | 55Pc1811-14-2-9-F871 |Raychem Te Connectivity 55PC1811-14-2-9-F871 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.4800 / $1.6100 | Buy Now |
DISTI #
55PC1811-14-2-9-F871-ND
|
DigiKey | HOOK-UP DL STRND 14AWG WHT Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6322 | Buy Now |
DISTI #
000000000001125341
|
Sager | Hook-up Wire 55PC1811-14-2-9-F871 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 55PC1811-14-2-9-F871
55PC1811-14-2-9-F871 CAD Models
55PC1811-14-2-9-F871 Part Data Attributes
|
55PC1811-14-2-9-F871
TE Connectivity
Buy Now
|
Compare Parts:
55PC1811-14-2-9-F871
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |