Part Details for 55PC1121-16-0/2-8 by TE Connectivity
Overview of 55PC1121-16-0/2-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1121-16-0/2-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable 2Conductor 16AWG Tin Coated Copper 600V Gray RoHS: Compliant |
22 Partner Stock |
|
$5.9000 / $8.8400 | Buy Now |
|
Master Electronics | Cable 2Conductor 16AWG Tin Coated Copper 600V Gray RoHS: Compliant |
22 Partner Stock |
|
$5.9000 / $8.8400 | Buy Now |
Part Details for 55PC1121-16-0/2-8
55PC1121-16-0/2-8 CAD Models
55PC1121-16-0/2-8 Part Data Attributes
|
55PC1121-16-0/2-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1121-16-0/2-8
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |