Part Details for 55PC1112-14-9-94 by TE Connectivity
Overview of 55PC1112-14-9-94 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1112-14-9-94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC1112-14-9-94-ND
|
DigiKey | 55PC1112-14-9-94 Min Qty: 1000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4510 | Buy Now |
DISTI #
EG8517-000
|
Avnet Americas | Cable 14AWG Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EG8517-000) Min Qty: 1000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7637 / $3.9453 | Buy Now |
DISTI #
RYC55PC1112-14-9-94
|
Heilind Electronics | 55PC1112-14-9-94 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1112-14-9-94 RoHS: Compliant | 0 |
|
$4.2100 / $11.5400 | Buy Now |
DISTI #
RYC55PC1112-14-9-94
|
Interstate Connecting Components | 55PC1112-14-9-94 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1112-14-9-94 RoHS: Compliant | 0 |
|
$4.2100 / $11.5400 | Buy Now |
Part Details for 55PC1112-14-9-94
55PC1112-14-9-94 CAD Models
55PC1112-14-9-94 Part Data Attributes
|
55PC1112-14-9-94
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1112-14-9-94
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |