There are no models available for this part yet.
Overview of 55PC0111-28-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55PC0111-28-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55PC0111-28-9-ND
|
DigiKey | HOOK-UP STRND 28AWG 600V WHITE Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4966 | Buy Now | |
DISTI #
650-A01393-000
|
Mouser Electronics | Hook-up Wire 55PC0111-28-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.4960 | Order Now | |
DISTI #
RYC55PC0111-28-9
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4303 / $0.5318 | Buy Now | ||
Onlinecomponents.com | 55PC0111-28-9 RoHS: Compliant | 0 |
|
$0.4423 / $0.9264 | Buy Now | ||
DISTI #
RYC55PC0111-28-9
|
Interstate Connecting Components | 0 |
|
$0.4303 / $0.5318 | Buy Now | ||
Master Electronics | 55PC0111-28-9 RoHS: Compliant | 0 |
|
$0.4423 / $0.9264 | Buy Now |
CAD Models for 55PC0111-28-9 by TE Connectivity
Part Data Attributes for 55PC0111-28-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire Size-Max
|
28 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|