There are no models available for this part yet.
Overview of 55M839112T3 by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 55M839112T3 by Sumida Corporation
Part Data Attributes for 55M839112T3 by Sumida Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
1.9 Ω
|
Inductance-Nom (L)
|
0.39 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
180 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.42 mm
|
Package Length
|
2.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.4 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.13 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
730 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
20%
|
Alternate Parts for 55M839112T3
This table gives cross-reference parts and alternative options found for 55M839112T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55M839112T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54M83911200 | General Purpose Inductor, | Sumida Corporation | 55M839112T3 vs 54M83911200 |
54C83911205 | General Purpose Inductor, | Sumida Corporation | 55M839112T3 vs 54C83911205 |
55A83911203 | General Purpose Inductor, | Sumida Corporation | 55M839112T3 vs 55A83911203 |
55A839112T3 | General Purpose Inductor, | Sumida Corporation | 55M839112T3 vs 55A839112T3 |
54C839112T5 | General Purpose Inductor, | Sumida Corporation | 55M839112T3 vs 54C839112T5 |
55C839112T0 | General Purpose Inductor, | Sumida Corporation | 55M839112T3 vs 55C839112T0 |
55083911200 | General Purpose Inductor, 0.39uH, 20%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Sumida Corporation | 55M839112T3 vs 55083911200 |
54M83911203 | General Purpose Inductor, | Sumida Corporation | 55M839112T3 vs 54M83911203 |
55A83911200 | General Purpose Inductor, | Sumida Corporation | 55M839112T3 vs 55A83911200 |
54A839112T3 | General Purpose Inductor, | Sumida Corporation | 55M839112T3 vs 54A839112T3 |