55KSB200CPG5-12V/30
LEDtronics Inc
Description: Single Color LED, Pure Green, Clear, 5.3mm,

Overview of 55KSB200CPG5-12V/30 by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
MGN1S0512MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-12V GAN

CAD Models for 55KSB200CPG5-12V/30 by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 55KSB200CPG5-12V/30 by LEDtronics Inc

55KSB200CPG5-12V/30
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
PURE GREEN
Configuration
SINGLE
Lens Type
CLEAR
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Shape
ROUND
Size
5.3 mm
Surface Mount
NO
Want to compare parts?
  1. 55KSB200CPG5-12V/30
    LEDtronics Inc
    Single Color LED, Pure Green, Clear, 5.3mm,
    VS

Alternate Parts for 55KSB200CPG5-12V/30

This table gives cross-reference parts and alternative options found for 55KSB200CPG5-12V/30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55KSB200CPG5-12V/30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
46SB200CG5-5V/30 Single Color LED, Green, Clear, T-1, LEDtronics Inc 55KSB200CPG5-12V/30 vs 46SB200CG5-5V/30
8SB200CG5-28V/20 Single Color LED, Green, Clear, LEDtronics Inc 55KSB200CPG5-12V/30 vs 8SB200CG5-28V/20
8SB200CPG5-14V/30 Single Color LED, Pure Green, Clear, LEDtronics Inc 55KSB200CPG5-12V/30 vs 8SB200CPG5-14V/30
BS851CGF-6V-P Single Color LED, Green, Clear, LEDtronics Inc 55KSB200CPG5-12V/30 vs BS851CGF-6V-P
B320CPG5-2VF-P/NR Single Color LED, Pure Green, Clear, 9mm, LEDtronics Inc 55KSB200CPG5-12V/30 vs B320CPG5-2VF-P/NR
PPS312CG5-28V-W6 Single Color LED, Green, Clear, 8mm, LEDtronics Inc 55KSB200CPG5-12V/30 vs PPS312CG5-28V-W6
5SB200CG5-6V/30-BP Single Color LED, Green, Clear, LEDtronics Inc 55KSB200CPG5-12V/30 vs 5SB200CG5-6V/30-BP
2SB200CPG5-2VF Single Color LED, Pure Green, Clear, LEDtronics Inc 55KSB200CPG5-12V/30 vs 2SB200CPG5-2VF
5SBS200CG5-12V/30 Single Color LED, Green, Clear, LEDtronics Inc 55KSB200CPG5-12V/30 vs 5SBS200CG5-12V/30
55KSB200CPG5-2VF Single Color LED, Pure Green, Clear, 5.3mm, LEDtronics Inc 55KSB200CPG5-12V/30 vs 55KSB200CPG5-2VF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55KSB200CPG5-12V/30 by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55KSB200CPG5-12V/30 by LEDtronics Inc

Select Manufacturer
Which Manufacturer of 55KSB200CPG5-12V/30 would you like to use for your alert(s)?
  • Please alert me when 55KSB200CPG5-12V/30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55KSB200CPG5-12V/30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55KSB200CPG5-12V/30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55KSB200CPG5-12V/30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55KSB200CPG5-12V/30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55KSB200CPG5-12V/30 by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: