Part Details for 55HQ020 by International Rectifier
Overview of 55HQ020 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 55HQ020
55HQ020 CAD Models
55HQ020 Part Data Attributes
|
55HQ020
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
55HQ020
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 20V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 55HQ020
This table gives cross-reference parts and alternative options found for 55HQ020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55HQ020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75HQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 55HQ020 vs 75HQ035 |
85HQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 55HQ020 vs 85HQ040 |
50HQ040E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 55HQ020 vs 50HQ040E3 |
SBR6040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 55HQ020 vs SBR6040 |
85CNQ015SMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, D61-8-SM, 3 PIN | International Rectifier | 55HQ020 vs 85CNQ015SMPBF |
1N5834 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 48V V(RRM), Silicon, DO-203AB, DO-5, 2 PIN | Microsemi Corporation | 55HQ020 vs 1N5834 |
85CNQ015SM-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 55HQ020 vs 85CNQ015SM-G |
95HQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 95A, 15V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | International Rectifier | 55HQ020 vs 95HQ015 |
85CNQ015 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 55HQ020 vs 85CNQ015 |
75HQ040E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 55HQ020 vs 75HQ040E3 |