Part Details for 55A868012T5 by Sumida Corporation
Overview of 55A868012T5 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 55A868012T5
55A868012T5 CAD Models
55A868012T5 Part Data Attributes
|
55A868012T5
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
55A868012T5
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.41 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 20% |
Alternate Parts for 55A868012T5
This table gives cross-reference parts and alternative options found for 55A868012T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A868012T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55M868012T3 | General Purpose Inductor, | Sumida Corporation | 55A868012T5 vs 55M868012T3 |
55086801205 | General Purpose Inductor, 0.068uH, 20%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Sumida Corporation | 55A868012T5 vs 55086801205 |
55A868012T0 | General Purpose Inductor, | Sumida Corporation | 55A868012T5 vs 55A868012T0 |
54M868012T3 | General Purpose Inductor, | Sumida Corporation | 55A868012T5 vs 54M868012T3 |
55M86801200 | General Purpose Inductor, | Sumida Corporation | 55A868012T5 vs 55M86801200 |
54C868012T0 | General Purpose Inductor, | Sumida Corporation | 55A868012T5 vs 54C868012T0 |
54C86801205 | General Purpose Inductor, | Sumida Corporation | 55A868012T5 vs 54C86801205 |
55M86801205 | General Purpose Inductor, | Sumida Corporation | 55A868012T5 vs 55M86801205 |
54C86801203 | General Purpose Inductor, | Sumida Corporation | 55A868012T5 vs 54C86801203 |
55C86801203 | General Purpose Inductor, | Sumida Corporation | 55A868012T5 vs 55C86801203 |