There are no models available for this part yet.
Overview of 55A1862-22-MSL6-9CS2275 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 55A1862-22-MSL6-9CS2275 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-55A1862-22-MSL6-9CS2275-ND
|
DigiKey | 55A1862-22-MSL6-9CS2275 Min Qty: 2000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5717 | Buy Now | |
DISTI #
EP5199-000
|
Avnet Americas | Cable 22AWG 6Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EP5199-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6504 / $17.6698 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0000 / $46.9500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$16.0000 / $46.9500 | Buy Now |
CAD Models for 55A1862-22-MSL6-9CS2275 by TE Connectivity
Part Data Attributes for 55A1862-22-MSL6-9CS2275 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|