Part Details for 55A1121-20-0/9-9 by TE Connectivity
Results Overview of 55A1121-20-0/9-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Audio and Video Systems
Medical Imaging
Telecommunications
Entertainment and Gaming
Price & Stock for 55A1121-20-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0299
|
Newark | 55A1121-20-0/9-9 Rohs Compliant: Yes |Raychem Te Connectivity 55A1121-20-0/9-9 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.9100 / $2.0800 | Buy Now |
DISTI #
484-55A1121-20-0/9-9-DS-ND
|
DigiKey | CABLE 2COND 20AWG WHITESHLD FOOT Min Qty: 1 Lead time: 22 Weeks Container: Digi-Spool®, Continuous Spool |
640 In Stock |
|
$3.1991 / $4.4300 | Buy Now |
DISTI #
55A1121-20-0/9-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 2000 Lead time: 22 Weeks Container: Bulk |
244 In Stock |
|
$1.7646 / $1.8596 | Buy Now |
DISTI #
316185-002
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 3.43mm Tin Plated Copper White 600VAC - Cable Rools/Shrink ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3632 / $1.7456 | Buy Now |
DISTI #
650-55A1121-20-0/9-9
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C SHL GP 600V PRICE PER FT RoHS: Compliant | 2125 |
|
$1.7600 / $3.8600 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 20AWG 3.43mm 600VAC White RoHS: Compliant |
11247 In Stock |
|
$1.4200 / $2.7000 | Buy Now |
DISTI #
83352775
|
Verical | Shielded Twisted Pair Cable 2Conductors 20AWG 3.43mm 1000V White RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2123 | Americas - 11120 |
|
$2.4960 / $3.5100 | Buy Now |
DISTI #
65683926
|
Verical | Shielded Twisted Pair Cable 2Conductors 20AWG 3.43mm 1000V White RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 118 |
|
$1.8300 | Buy Now |
DISTI #
RYC55A1121-20-0/9-9
|
Interstate Connecting Components | 316185-002 8-1192394-8 | 0 |
|
$2.0660 / $2.0968 | Buy Now |
DISTI #
000000000001122429
|
Sager | Multi-Conductor Cables 20AWG 2C SHL GP 600V PRICE PER FT Min Qty: 1 | 0 |
|
$1.9600 / $2.4600 | Buy Now |
Part Details for 55A1121-20-0/9-9
55A1121-20-0/9-9 CAD Models
55A1121-20-0/9-9 Part Data Attributes
|
55A1121-20-0/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1121-20-0/9-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 3.5 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.203 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |