Part Details for 55A0112-22-94 by TE Connectivity
Overview of 55A0112-22-94 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0112-22-94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0112-22-94-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V WHT/YEL Min Qty: 10000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3759 | Buy Now |
DISTI #
67015441
|
Verical | Hook-up Wire 22AWG 1.14mm Silver Coated Copper White/Yellow Stripe 1000V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 9680 |
|
$1.5408 / $4.6223 | Buy Now |
DISTI #
RYC55A0112-22-94
|
Interstate Connecting Components | 55A0112-22-94 | 0 |
|
Buy Now | |
DISTI #
000000000001120881
|
Sager | Hook-up Wire 55A0112-22-94 | 0 |
|
Buy Now |
Part Details for 55A0112-22-94
55A0112-22-94 CAD Models
55A0112-22-94 Part Data Attributes
|
55A0112-22-94
TE Connectivity
Buy Now
|
Compare Parts:
55A0112-22-94
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |