Part Details for 55A0111-18-6 by TE Connectivity
Overview of 55A0111-18-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0111-18-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2558
|
Newark | 55A0111-18-6 |Raychem Te Connectivity 55A0111-18-6 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5980 / $0.6610 | Buy Now |
DISTI #
2266-55A0111-18-6-ND
|
DigiKey | HOOK-UP STRND 18AWG BLUE FEET Min Qty: 25 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$1.4600 | Buy Now |
DISTI #
55A0111-18-6-05-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V BLUE Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
55A0111-18-6-DS-ND
|
DigiKey | HOOK-UP STRND 18AWG BLUE FEET Min Qty: 25 Lead time: 17 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$1.1145 | Buy Now |
DISTI #
650-55A0111-18-6
|
Mouser Electronics | Hook-up Wire 55A0111-18-6 PRICE PER FOOT RoHS: Compliant | 889 |
|
$0.7340 / $1.3700 | Buy Now |
|
Onlinecomponents.com | 55A0111-18-6 RoHS: Compliant |
53 Partner Stock |
|
$0.7120 / $1.1400 | Buy Now |
DISTI #
RYC55A0111-18-6
|
Interstate Connecting Components | 55A0111-18-6 | 0 |
|
Buy Now | |
DISTI #
000000000001120560
|
Sager | Hook-up Wire 55A0111-18-6 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$0.3308 / $0.6220 | Buy Now |
|
Master Electronics | 55A0111-18-6 RoHS: Compliant |
53 Partner Stock |
|
$0.7120 / $1.1400 | Buy Now |
Part Details for 55A0111-18-6
55A0111-18-6 CAD Models
55A0111-18-6 Part Data Attributes
|
55A0111-18-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0111-18-6
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL; VDE | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Diameter | 1.52 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |