559A2503106K
Matsuo Electric Co Ltd
Description: Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED

Overview of 559A2503106K by Matsuo Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for 559A2503106K by Matsuo Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 559A2503106K by Matsuo Electric Co Ltd

559A2503106K
Matsuo Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MATSUO ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
10 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 559A2503106K
    Matsuo Electric Co Ltd
    Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 559A2503106K

This table gives cross-reference parts and alternative options found for 559A2503106K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559A2503106K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMC106K250ARK Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 559A2503106K vs MMC106K250ARK
MEF-106K0250DB237B CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd 559A2503106K vs MEF-106K0250DB237B
MEF-106K0250DB1378 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd 559A2503106K vs MEF-106K0250DB1378
MEF-106K0250DB2371 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd 559A2503106K vs MEF-106K0250DB2371
MEF-106K0250DB2372 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd 559A2503106K vs MEF-106K0250DB2372
MMC106K250RRK Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 559A2503106K vs MMC106K250RRK
MEB-106K0250DT127B CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd 559A2503106K vs MEB-106K0250DT127B
MEF-106K0250DB1379 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd 559A2503106K vs MEF-106K0250DB1379
MMX106K250AK Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 559A2503106K vs MMX106K250AK
MEF-106K0250DB1376 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd 559A2503106K vs MEF-106K0250DB1376

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 559A2503106K by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 559A2503106K by Matsuo Electric Co Ltd

  • Please alert me when 559A2503106K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 559A2503106K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 559A2503106K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 559A2503106K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 559A2503106K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 559A2503106K by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: