Part Details for 5599/15CSL005 by Alpha Wire
Overview of 5599/15CSL005 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5599/15CSL005
5599/15CSL005 CAD Models
5599/15CSL005 Part Data Attributes
|
5599/15CSL005
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
5599/15CSL005
Alpha Wire
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | compliant | |
Approvals | CE; CSA; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.2 mm2 | |
Diameter | 9.042 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 30.48 mm | |
Number of Conductors | 15 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Rated Voltage | 300 V | |
Resistance | 0.085 Ω | |
Shielding | YES | |
Stranding | 7X32 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |