5597-27CPB7F
Molex
Description: FFC/FPC Connector,

Overview of 5597-27CPB7F by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC5597IDC#TRMPBF Analog Devices 70GHz, 35dB Linear-in-dB RMS P
LTC5597HDC#TRMPBF Analog Devices 70GHz, 35dB Linear-in-dB RMS P
LTC5597HDC#TRPBF Analog Devices 70GHz, 35dB Linear-in-dB RMS P

CAD Models for 5597-27CPB7F by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5597-27CPB7F by Molex

5597-27CPB7F
Molex
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Body Breadth
0.197 inch
Body Depth
0.386 inch
Body Length
1.555 inch
Connector Type
FFC/FPC CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Durability
30 Cycles
Filter Feature
NO
Insertion Force-Max
ZIF N
Insulation Resistance
500000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYESTER
Mating Contact Pitch
0.049 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2 mm
Plating Thickness
40u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.138 inch
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
27
UL Flammability Code
94V-0
Withdrawl Force-Min
ZIF N
Want to compare parts?
  1. 5597-27CPB7F
    Molex
    FFC/FPC Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5597-27CPB7F by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5597-27CPB7F by Molex

Select Manufacturer
Which Manufacturer of 5597-27CPB7F would you like to use for your alert(s)?
  • Please alert me when 5597-27CPB7F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5597-27CPB7F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5597-27CPB7F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5597-27CPB7F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5597-27CPB7F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5597-27CPB7F by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: