Part Details for 55960303059 by Varta
Overview of 55960303059 by Varta
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55960303059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M0807
|
Newark | Rechargeable Battery, Powerful, Single Cell, Nickel Metal Hydride, 580 Mah, 3.6 V, 3/V600Hr Stack Rohs Compliant: Na |Varta 55960303059 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3189 |
|
$12.2300 / $16.6000 | Buy Now |
|
Future Electronics | Rechargeable NiMH Button 3/V 600 HR SK S PCBD RoHS: Not Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks Container: Box | 0Box |
|
$6.2200 / $6.2800 | Buy Now |
DISTI #
ACCU-V600HR
|
TME | Re-battery: Ni-MH, 3/V600HR, 3.6V, 580mAh, 3pin, 26x35x22mm Min Qty: 1 | 379 |
|
$11.5200 / $14.7800 | Buy Now |
DISTI #
55960303059
|
Avnet Abacus | Batteries NI-MH Rectangular 3.6V 0.6Ah Secondary (Alt: 55960303059) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |