-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1630D06MMEL-E | Renesas Electronics Corporation | Operational Amplifiers, LSOP, /Embossed Tape | |
HA1630S02CMEL-E | Renesas Electronics Corporation | Operational Amplifiers, CMPAK, / | |
HA1630D05MMEL-E | Renesas Electronics Corporation | Operational Amplifiers, LSOP, /Embossed Tape |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J0971
|
Newark | Connector, Header, 16Pos, 2Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Microclasp 55959 Series Rohs Compliant: Yes |Molex 55959-1630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2677 |
|
$0.6500 / $0.9440 | Buy Now |
DISTI #
26AC8303
|
Newark | 2.0 Wtb Dual Conn Dip Plghsgassyra 16Ckt Rohs Compliant: Yes |Molex 55959-1630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6500 / $0.9630 | Buy Now |
DISTI #
0559591630
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0559591630) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Tray | 54 |
|
$0.7040 / $0.7489 | Buy Now |
DISTI #
59J0971
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole Tray - Bulk (Alt: 59J0971) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2677 Partner Stock |
|
$0.6770 / $0.9440 | Buy Now |
DISTI #
538-55959-1630
|
Mouser Electronics | Headers & Wire Housings 16 Ckt R.A. Header RoHS: Compliant | 784 |
|
$0.5680 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray RoHS: Compliant |
5445 Partner Stock |
|
$0.5410 / $0.7340 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 16 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, PLUG | 1600 |
|
$4.4250 / $8.8500 | Buy Now |
DISTI #
55959-1630
|
TTI | Headers & Wire Housings 16 Ckt R.A. Header RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$0.5400 / $0.5700 | Buy Now |
DISTI #
559591630-MOL
|
TME | Connector: wire-board | 5445 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 19422 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55959-1630
Molex
Buy Now
Datasheet
|
Compare Parts:
55959-1630
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | AUDIBLE CLICK CONFIRM MATING | |
Body Breadth | 0.461 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.764 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.2804 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.4892 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |