Part Details for 5595-005W by Molex
Overview of 5595-005W by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55952-150CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Right Push Rod Eject, 9.5mm Eject Travel | |
RJS6005WDPK-00#T0 | Renesas Electronics Corporation | SiC Schottky Barrier Diode, TO-3P, / | |
51915-595LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Right Angle, Solder To Board Receptacle |
Price & Stock for 5595-005W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30697116
|
Verical | Cable Accessories Strain Relief Grip Nylon MAX-LOC® RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$18.3800 | Buy Now |
DISTI #
10211678
|
TestEquity LLC | Molex 5595-005W MAX-LOC Multi-Hole Strain Relief, 1/2" NPT, 90 Deg. Angle Male, Cable Diameter 6.35mm (.250"), with O-Ring | 8 |
|
$20.7700 | Buy Now |