-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R2201
|
Newark | Connector, Header, 3Pos, 1Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Microclasp 55932 Series Rohs Compliant: Yes |Molex 55932-0310 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9238 |
|
$0.2160 / $0.2340 | Buy Now |
DISTI #
39AH6411
|
Newark | Connector, Header, 3Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Microclasp 55932 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 55932-0310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.4570 | Buy Now |
DISTI #
0559320310
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559320310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 8891 |
|
$0.2391 / $0.2533 | Buy Now |
DISTI #
56R2201
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 56R2201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 9243 Partner Stock |
|
$0.2650 / $0.3820 | Buy Now |
DISTI #
538-55932-0310
|
Mouser Electronics | Headers & Wire Housings 2.0 WtB Plg Hsg Assy lg Hsg Assy Str 3Ckt RoHS: Compliant | 32747 |
|
$0.1830 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray RoHS: Compliant | 0 |
|
$0.1810 / $0.2400 | Buy Now |
DISTI #
77786029
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 162 Package Multiple: 1 | Americas - 346 |
|
$0.4968 / $0.5133 | Buy Now |
DISTI #
55932-0310
|
TTI | Headers & Wire Housings 2.0 WtB Plg Hsg Assy lg Hsg Assy Str 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tray |
Americas - 8610 In Stock |
|
$0.1890 / $0.2460 | Buy Now |
DISTI #
MOL55932-0310
|
Interstate Connecting Components | 2.0 WTB PLG HSG ASSY STR 3CKT | 1883 |
|
$0.2091 / $0.2643 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3190 |
|
$0.3000 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55932-0310
Molex
Buy Now
Datasheet
|
Compare Parts:
55932-0310
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | NONE | |
Board Mounting Option | PEG | |
Body Breadth | 0.264 inch | |
Body Depth | 0.384 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 55932-0310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55932-0310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-1038 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Receptacle, | Molex | 55932-0310 vs 22-28-1038 |
75168-819-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 55932-0310 vs 75168-819-03LF |
77315-418-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 55932-0310 vs 77315-418-03 |
77315-418V03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 55932-0310 vs 77315-418V03 |
77773-309LF | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Through Hole, Top Entry, Single Row , Polarized , 4 position, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 55932-0310 vs 77773-309LF |
77315-407-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 55932-0310 vs 77315-407-03 |
22-28-1030 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, Black Insulator, Receptacle, | Molex | 55932-0310 vs 22-28-1030 |
77315-418-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 55932-0310 vs 77315-418-03 |
647166-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 55932-0310 vs 647166-3 |
51015-0300 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug, | Molex | 55932-0310 vs 51015-0300 |