Part Details for 5593001007F by Dialight
Overview of 5593001007F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5593001007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2423-ND
|
DigiKey | LED PANEL RED/GRN SNAP-IN 14"LD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
770 In Stock |
|
$1.2404 / $3.3700 | Buy Now |
DISTI #
559-3001-007F
|
TTI | LED Panel Mount Indicators RED/GREEN DIFF 14in WIRE LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$1.2300 / $1.4000 | Buy Now |