Datasheets
55917-601LF by:

Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Tin Plating, 1.57 mm PCB, 3 amps, 24 volts, Red HSG

Part Details for 55917-601LF by Amphenol Communications Solutions

Overview of 55917-601LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F64601LFP Renesas Electronics Corporation 32-bit Microcomputers, , /

Price & Stock for 55917-601LF

Part # Distributor Description Stock Price Buy
DISTI # 53K1436
Newark Stacked Usb Conn, 2.0 Type A, R/A, 8Pos, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, No. Of Positions:8Positions, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 55917-601LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 77
  • 1 $0.9550
  • 10 $0.9550
  • 25 $0.9550
  • 50 $0.9550
  • 100 $0.9550
  • 250 $0.9550
  • 500 $0.9550
  • 1,000 $0.9550
$0.9550 Buy Now
DISTI # 609-5604-ND
DigiKey CONN RCPT USB2.0 A/PWR COMBO R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk 1331
In Stock
  • 1 $2.6300
  • 10 $2.0070
  • 25 $1.8072
  • 90 $1.6237
  • 180 $1.5101
  • 270 $1.4086
  • 540 $1.2584
  • 1,080 $1.1459
$1.1459 / $2.6300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 90 Lead time: 6 Weeks Container: Tray 0
Tray
  • 450 $1.0400
$1.0400 Buy Now
Onlinecomponents.com Conn USB/Power RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tube RoHS: Compliant 450 In Stock
  • 90 $1.6100
  • 180 $1.4000
  • 540 $1.2400
  • 1,080 $1.1400
  • 2,520 $1.0900
  • 5,040 $1.0800
  • 7,560 $1.0700
  • 10,080 $1.0600
$1.0600 / $1.6100 Buy Now
Master Electronics Conn USB/Power RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tube RoHS: Compliant 450 In Stock
  • 90 $1.6100
  • 180 $1.4000
  • 540 $1.2400
  • 1,080 $1.1400
  • 2,520 $1.0900
  • 5,040 $1.0800
  • 7,560 $1.0700
  • 10,080 $1.0600
$1.0600 / $1.6100 Buy Now

Part Details for 55917-601LF

55917-601LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

55917-601LF Part Data Attributes

55917-601LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
55917-601LF Amphenol Communications Solutions Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Tin Plating, 1.57 mm PCB, 3 amps, 24 volts, Red HSG
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED, SHIELDED
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.63 inch
Body Length 0.634 inch
Body/Shell Style RECEPTACLE
Connector Type USB CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn)
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style USB2.0 A+SQ PIN
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material PLASTIC
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 1+1
Number of Ports 1
Number of Rows Loaded 1+1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.43 mm
Polarization Key POLARIZED HOUSING
Shell Finish TIN
Shell Material COPPER ALLOY
Terminal Length 0.11 inch
Terminal Pitch 2.5 mm
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0

Alternate Parts for 55917-601LF

This table gives cross-reference parts and alternative options found for 55917-601LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55917-601LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
94909-488LF Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE Amphenol FCi 55917-601LF vs 94909-488LF
91125-004LF Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE Amphenol FCi 55917-601LF vs 91125-004LF
91486-112LF Telecom and Datacom Connector, 8 Contact(s), Female, Crimp Terminal, Plug, LEAD FREE Amphenol FCi 55917-601LF vs 91486-112LF
55917-201 Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 55917-601LF vs 55917-201
52509-488LF Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE Amphenol FCi 55917-601LF vs 52509-488LF
94910-301MLF Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE Amphenol Communications Solutions 55917-601LF vs 94910-301MLF
88785-004LF Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE Amphenol Communications Solutions 55917-601LF vs 88785-004LF
88785-005PLF Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE Amphenol FCi 55917-601LF vs 88785-005PLF
94910-111NLF Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE Amphenol FCi 55917-601LF vs 94910-111NLF
94910-111MLF Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE Amphenol FCi 55917-601LF vs 94910-111MLF

55917-601LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55917-601LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55917-601LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 55917-601LF would you like to use for your alert(s)?
  • Please alert me when 55917-601LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55917-601LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55917-601LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55917-601LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55917-601LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55917-601LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: